Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt 1 Amp 12 Watt Interchangeable Wall Adapter with AC Clips and 2.1mm Plug

You may also like:
HK-AR-120A100-US HK-AR-120A100-US
PLA12R-120 PLA12R-120
PSAC12R-120-R PSAC12R-120-R
FW75550/12 FW75550/12
GE40I05-P1J GE40I05-P1J
GE40I07-P1J GE40I07-P1J
GE40I09-P1J GE40I09-P1J
GE40I12-P1J GE40I12-P1J

$9.95 ea

450 ship on Apr. 9
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2295255
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DCT12W120100ZZ-00
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95

Request a Large Quantity Quote

12 Volt 1 Amp 12 Watt Interchangeable Wall Adapter with AC Clips and 2.1mm Plug

Specifications

  • AC Clips Included: USA, EU, UK, AUS
  • Output voltage: 12 VDC
  • Output current: 1 A (1000 mA)
  • Output connector: 2.1mm x 5.5mm, center positive cylindrical female barrel plug
  • Input voltage: 100 to 240 VAC @ 50/60 Hz; 0.3A max.
  • Size: 1.75"W x 2.22"H x 1.36"D (without AC clip)
  • Case color: Black
  • Output cord length:
  • Weight: 0.4 lbs.
  • Agency approvals: UL, CUL, CE, FCC
  • CEC Level VI

Alternate Angle

Power Supply label

Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1
Output Connector Diameters2.1mm x 5.5mm
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")1.36 x 1.75 x 2.22
Agency ApprovalsUL/CUL/CE/FCC/CEC
AC Power CordAC Plug clips included
Maximum Output Power (W)12


Report a problem
Suggest a product