9 Volt 2 Amp 18 Watt Regulated Switching Wall Adapter 2.1mm Plug

You may also like:
ST-242A ST-242A
Jameco Reliapro
ST-241A ST-241A
Jameco Reliapro
GS25U24-P1J GS25U24-P1J
MEAN WELL
PB-1240-03A-RHOS PB-1240-03A-RHOS
Lite-On Electronics
ST-122A ST-122A
Jameco Reliapro
CZH024240100USWM CZH024240100USWM
Jameco Reliapro
New Product

$8.95 ea

439 In Stock
More Available – 35 weeks


  • Jameco Part no.: 2318935
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DCT18W0900200US-A0-2.1
  • HTS code: 8504407018
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95

Request a Large Quantity Quote

9 Volt 2 Amp 18 Watt Regulated Switching Wall Adapter 2.1mm Plug

Features:

  • Input: 100-240 VAC, 50/60 Hz; 0.7 A
  • Voltage: 9 VDC
  • Current: 2000 mA
  • Power: 18 Watt
  • Output Connector: 2.1 mm ID x 5.5 mm OD x 10 mm Length
  • Output Cord Length: 6 Foot
  • Dimension: 2.23"H x 1.14"W x 1.69"D
  • Agency Approval: UL (E502633), CUL, FCC
  • Energy Efficiency: Level VI
  • Class II
Power Supply Spec Label

Report a problem
Suggest a product
Specification Value
Output Voltage9 VDC
Output Current2 A
Output Connector Diameters2.1mm x 5.5mm
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")1.14 x 2.23 x 1.69
Agency ApprovalsUL, CUL, FCC
AC Power CordN/A
Maximum Input Current0.7 A
Number of Outputs1
Power Rating18 W
FamilyReliaPro
ColorBlack
Product TypeAuto Switching
StyleSlimline Wall Mount
PackagingCarton
Product NoteLevel VI
Length1.14 in.
Height2.23 in.
Depth1.69 in.
Input ConnectorNEMA 1-15P


Report a problem
Suggest a product