Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12VDC 1.5A Regulated Switching Wall Adapter 2.1 mm Plug

You may also like:
GQ30-120200-BU GQ30-120200-BU
GE18I12-P1J GE18I12-P1J
GSM18U12-P1J GSM18U12-P1J
SGA18U12-P1J SGA18U12-P1J
HK-AR-120A100-US HK-AR-120A100-US
HK-AW-120A125-US HK-AW-120A125-US
313990002 313990002
HK-AW-240A063-US HK-AW-240A063-US

$11.95 ea

489 ship on Jul. 6
450 ship on Oct. 9


  • Jameco Part no.: 2236501
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DCT18W120150US-AO
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

12VDC 1.5 A Regulated Switching Wall Adapter 2.1 mm Plug

Specifications:

  • Manufacturer: ReliaPro
  • Manufacture#: KSAS0181200150VU
  • Input Voltage: 100-240 VAC
  • Output Voltage: 12 VDC
  • Output Current: 1500 mA
  • Power: 18 Watt
  • Output Connector: 2.1 mm x 5.5 mm, F2 - Center Positive
  • Size: 3.3"L x 1.3"W x 1.7"H
  • Energy Efficiency: Level VI
  • Agency Approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.5
Output Connector Diameters2.1mm x 5.5mm
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")3.3 x 1.3 x 1.7
Agency ApprovalsUL/CUL
Maximum Input Current (A)0.6
Number of Outputs1
Maximum Output Power (W)18
Efficiency (%)85
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI


Report a problem
Suggest a product