12 VDC 3000 mA Regulated Switching Wall Adapter

You may also like:
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
ST-241A ST-241A
GS25U24-P1J GS25U24-P1J
ST-122A ST-122A
CZH024240100USWM CZH024240100USWM

$10.49 ea

407 ship on Mar. 8
More Available – 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2239189
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DCT36W120300US-BO
  • HTS code: 8504407018
  • Electronics Parts Locator
# of units Price
1+ $10.49
10+ $9.49
50+ $8.49
250+ $7.49

Request a Large Quantity Quote

12 VDC 3000 mA Regulated Switching Wall Adapter

Specifications:

  • Manufacturer: ReliaPro
  • Manufacture#: KSAS0361200300HU-2.5
  • Input Voltage: 100-240 VAC, 50-60 Hz
  • Voltage Output: 12 VDC
  • Current Output: 3000 mA (3 A)
  • Output Connector: 2.5 mm x 5.5 mm, Center Positive female barrel plug
  • Output Cord Length: 6 Feet
  • Color: Black
  • Size: 3.9" x 1.7" x 1.2"
  • Agency Approvals: UL/CUL/CEC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)3
Output Connector Diameters2.5mm x 5.5mm
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")3.9 x 1.7 x 1.2
Agency ApprovalsUL/CUL/CEC
AC Power CordN/A
Number of Outputs1
Maximum Output Power (W)36
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
Minimum Isolation Voltage3000V
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product