Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Wall Adapter Transformer Single Output 9 Volt 0.5 Amp 4.5 Watt

You may also like:
DCU090060Z6652 DCU090060Z6652
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DDU120150 DDU120150
DCU120050E8601 DCU120050E8601
DDU120100Z2993 DDU120100Z2993

$7.95 ea

2,269 ship on May. 29
More Available – 13 weeks


  • Jameco Part no.: 236937
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DCU090050G6440
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.95

Request a Large Quantity Quote

4.5 Watt AC/DC Unregulated Linear Wall Adapter

9 Volts at .5 Amps

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.5mm x 5.5mm Right Angle
  • Polarity: Center Positive
  • Dimensions: 2.5" x 2" x 1.7"
  • Cord length: 6'
  • Weight: .4 lbs
  • Certifications: UL/CSA


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)9
Output Current (A).5
Maximum Output Power (W)4.5
Input Voltage (VAC)120
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm right angle
PolarityCenter Positive
Agency ApprovalsUL, CUL
FamilyDCU


Report a problem
Suggest a product