Power Supply Wall Adapter Transformer 4.5 Watt 9VDC 500mA

You may also like:
DCU090060F2091 DCU090060F2091
DDU120100Z7972 DDU120100Z7972
DDU120150 DDU120150
DDU120100Z2993 DDU120100Z2993
DDU240040Z7860 DDU240040Z7860
DDU240050E5852 DDU240050E5852

$7.95 ea

489 ship on Sep. 20
2,000 ship on Sep. 28


  • Jameco Part no.: 100853
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DCU090050Z7480
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.95

Request a Large Quantity Quote

4.5 Watt AC/DC Unregulated Linear Wall Adapter

9 Volts DC at 500 milliamps

Specifications

  • Input: 120 VAC @ 60 Hz, 8.5W
  • Output: 9 VDC @ 0.5A, 4.5W
  • Connector Type: Cylindrical Female
  • Connector Size: 2.1mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 2.5" x 1.9" x 1.7"
  • Cord length: 6'
  • Weight: .6 lbs
  • Certifications: UL/CSA


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)9
Output Current (A).5
Maximum Output Power (W)4.5
AC Power CordNo
FamilyDCU
Input Voltage (VAC)120
Plug TypeMale
Input Frequency50Hz to 60Hz
Maximum Input Current (A)0.071
Output Connector TypeDC Power Plug MALE
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1


Report a problem
Suggest a product