Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Wall Adapter Transformer Single Output 9 Volt 0.6 Amp 5.4 Watt

You may also like:
DDU090100 DDU090100
AD091AL AD091AL
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DDU120150 DDU120150
DCU120050E8601 DCU120050E8601
DDU120100Z2993 DDU120100Z2993
DCU120050E2631 DCU120050E2631

$7.95 ea

413 ship on Jul. 6
450 ship on Jul. 31


  • Jameco Part no.: 100175
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DCU090060Z6652
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.95

Request a Large Quantity Quote

5.4 Watt AC/DC Unregulated Linear Wall Adapter

9 Volts at .6 Amps

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.5mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 2.7" x 2" x 1.7"
  • Cord length: 6'
  • Weight: .6 lbs
  • Certifications: UL/CSA


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)9
Output Current (A).6
Maximum Output Power (W)5.4
Input Voltage (VAC)120
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
FamilyDCU
Agency ApprovalsUL, CUL


Report a problem
Suggest a product