Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2.4 Watt 12 VDC 0.2 A Regulated Linear
Wall Adapter F2 -Center Positive

You may also like:
DDU120050F0980 DDU120050F0980
DDU120100H4480 DDU120100H4480
DDU050100M2270 DDU050100M2270
DDU050100H4660 DDU050100H4660
DFU240050F1121 DFU240050F1121
GPU410900500WDOO GPU410900500WDOO

$6.95 ea

306 ship on Oct. 22
More Available – 13 weeks


  • Jameco Part no.: 2236789
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DCU120020-G2421
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.29
50+ $5.79
100+ $5.39

Request a Large Quantity Quote

2.4 Watt 12VDC 200 mA Regulated Linear Wall Adapter


Specifications:

  • Manufacturer: ReliaPro
  • Manufacture#: DCU120020
  • Input Voltage: 120 VAC, 60 Hz
  • Output Voltage: 12 VDC
  • Output Current: 200 mA
  • Power: 2.4 Watt
  • Output Connector: 2.1 mm x 5.5 mm, F2 - Center Positive
  • Output Cord Length: 6 Feet
  • Size: 2.5'' H x 2.0'' W x 1.6'' D
  • Case Color: Black
  • Weight: 0.5 lbs.
  • Agency Approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)0.2
Maximum Output Power (W)2.4
Input Voltage (VAC)120
Input Frequency60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL
Number of Outputs1


Report a problem
Suggest a product