Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 VDC 200 mA Regulated Linear Wall Adapter
F1 - Center Negative

You may also like:
DDU120100H4480 DDU120100H4480
DDU120050F0980 DDU120050F0980
DDU050100M2270 DDU050100M2270
DDU050100H4660 DDU050100H4660
DFU240050F1121 DFU240050F1121
GPU410900500WDOO GPU410900500WDOO
Price Reduced

$7.95 ea

25 ship on Jun. 1
360 ship on Jul. 10


  • Jameco Part no.: 220898
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DCU120020G2420
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.95
500+ $5.49

Request a Large Quantity Quote

2.4 Watt AC-to-DC Regulated Linear Wall Adapter


Output: 12 VDC @ 0.2 Amps

Features:
  • Output connector: 2.1mm x 5.5mm Straight, F1 - Center Negative
  • Input: 120VAC @ 60Hz
  • Size: 2.5"H x 2.0"W x 1.7"D
  • Weight: 0.5 lbs.
  • Case color: Black
  • Output cord length: 6 feet
  • Agency approvals: UL/CUL

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)0.2
    Maximum Output Power (W)2.4
    Input Voltage (VAC)120
    Input Frequency60 Hz
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Negative
    Agency ApprovalsUL, CUL
    Number of Outputs1


    Report a problem
    Suggest a product