AC to DC Wall Adapter Transformer Single Output 12 Volt 0.3 Amp 3.6 Watt

You may also like:
DBU120020B1850 DBU120020B1850
Jameco Reliapro
RAD-1200400C RAD-1200400C
Arndt Electronics
41-12-300 41-12-300
Jameco Reliapro
DCU090050Z7480 DCU090050Z7480
Jameco Reliapro
DDU120100Z7972 DDU120100Z7972
Jameco Reliapro
DDU1201500J1161 DDU1201500J1161
Jameco Reliapro
DCU0900600Z6650 DCU0900600Z6650
Jameco Reliapro
DCU1200500Z8692 DCU1200500Z8692
Jameco Reliapro

$7.95 ea

209 In Stock
180 ship on Feb. 4


  • Jameco Part no.: 127976
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DCU120030D7162
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.95

Request a Large Quantity Quote

3.6 Watt AC/DC Unregulated Linear Wall Adapter

12 Volts at .3 Amps

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.1mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 2.6" x 1.8" x 1.6"
  • Cord length: 6'
  • Weight: .7 lbs
  • Certifications: UL/CSA



Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current0.30 A
Power Rating3.6 W
Input Voltage120 VAC
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL
Number of Outputs1
Height2.6 in.
Width1.8 in.
Depth1.6 in.
Output Cord Length6 ft.


Report a problem
Suggest a product