Power Supply Wall Adapter/Transformer 6 Watt [email protected] F2 2.5mm X 5.5mm

You may also like:
DCU120050D4740 DCU120050D4740
DDU120100Z7972 DDU120100Z7972
DCU090050Z7480 DCU090050Z7480
DDU120150 DDU120150
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120100Z2993 DDU120100Z2993

$7.95 ea

177 ship on Sep. 23
450 ship on Dec. 6


  • Jameco Part no.: 102277
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DCU120050E2631
  • Jameco Catalog
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.95

Request a Large Quantity Quote

6 Watt AC/DC Unregulated Linear Wall Adapter

12 Volts at .5 Amps

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.5mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 2.5" x 2.1" x 1.7"
  • Cord length: 6'
  • Weight: .6 lbs
  • Certifications: UL/CSA


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A).5
Maximum Output Power (W)6
AC Power CordNo
FamilyDCU
Input Voltage (VAC)120
Plug TypeMale
Input Frequency50Hz to 60Hz
Output Connector TypeDC Power Plug MALE
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Number of Outputs1


Report a problem
Suggest a product