Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Wall Adapter Transformer Single Output 12 Volt 0.5 Amp 6 Watt

You may also like:
DCU120050D4740 DCU120050D4740
DDU120080E6450 DDU120080E6450
DV-1250 DV-1250
L4D-120050R L4D-120050R
DPD120050-P5 DPD120050-P5
91-54909 91-54909

$7.95 ea

90 ship on Jun. 4
900 ship on Aug. 28


  • Jameco Part no.: 102496
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DCU120050E8601
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.95

Request a Large Quantity Quote

6 Watt AC/DC Unregulated Linear Wall Adapter

12 Volts at .5 Amps

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.1mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 2.5" x 1.9" x 1.6
  • Cord length: 6'
  • Weight: .6lbs
  • Certifications: UL/CSA


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A).5
Maximum Output Power (W)6
Input Voltage (VAC)120
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
FamilyDCU
Agency ApprovalsUL, CUL


Report a problem
Suggest a product