6 Watt 12VDC @ 500 mA Unregulated Linear Wall Adapter

You may also like:
DDU120100Z7972 DDU120100Z7972
DCU120050D4740 DCU120050D4740
DDU120150H4530 DDU120150H4530
DCU090050Z7480 DCU090050Z7480
DDU1201500J1161 DDU1201500J1161
DCU0900600Z6650 DCU0900600Z6650
DCU120050E8601 DCU120050E8601
DDU120100Z2993 DDU120100Z2993

$7.95 ea

383 ship on Mar. 8
More Available – 14 weeks


  • Jameco Part no.: 15368
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DCU120050Z8693
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.95
500+ $5.49

Request a Large Quantity Quote

6 Watt AC/DC Unregulated Linear Wall Adapter

12 Volts at .5 Amps

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.1mm x 5.5mm
  • Polarity: Center Negative
  • Dimensions: 2.5" x 1.9" x 1.6"
  • Cord length: 6'
  • Weight: .6 lbs
  • Certifications: UL/CSA


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A).5
Maximum Output Power (W)6
Input Voltage (VAC)120
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Negative
Agency ApprovalsUL, CUL


Report a problem
Suggest a product