Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

5W Regulated Dual Output DC-DC Converter 5 Volts @ 0.5 Amps 36-72VDC

You may also like:
VAWQ6-Q24-S5H VAWQ6-Q24-S5H
SKE10A-05 SKE10A-05
SKE15A-05 SKE15A-05
SD-25B-5 SD-25B-5
SLW05C-05 SLW05C-05
SLW05B-05 SLW05B-05

$8.79 ea

Lead time 13 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 1953284
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DCW05C-05
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $8.79
10+ $8.09

Request a Large Quantity Quote

5W Regulated Dual Output DC-DC Converter


Output: ±5 Volts @ ±0.5 Amps

Features:
  • Input voltage range: 36-72VDC
  • Built-in EMI filter
  • Cooling by free air convection
  • 100% burn-in test
  • 1000VDC I/O isolation
  • Five-sided shielded metal case
  • Protections: Short-circuit, overload
  • Efficiency: 77%
  • Compact size: 1.25"L x 0.8"W x 0.48"H
  • Weight: 0.53 oz. (15 grams)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)0.5
    Maximum Output Power (W)5
    FamilyDCW05
    Additional Output Voltages (VDC)-5
    Input Voltage Range (VDC)36 to 72
    Pin_Count8
    Number of Outputs2
    Product TypeDC-DC Regulated Dual Output
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)71
    Length (inch)1.3
    Width (inch)0.8
    Height (inch)0.5
    TypeStep Down
    MountingThrough Hole


    Report a problem
    Suggest a product