8W Encapsulated Dual Output DC-to-DC Converter 12 Volts @ 0.335 Amps 36-72VDC

You may also like:
DKE10A-12 DKE10A-12
SKE15A-12 SKE15A-12
LDH-45A-1050W LDH-45A-1050W
SKA15A-12 SKA15A-12
RSD-100B-12 RSD-100B-12
SPBW06F-12 SPBW06F-12

$13.69 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1953399
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DCW08C-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $13.69
10+ $12.59

Request a Large Quantity Quote

8W Encapsulated Dual Output DC-to-DC Converter

Output: ±12 Volts @ 0.335 Amps

Features:
  • Input range: 36-72VDC
  • Number of pins: 8
  • Line Regulation: ±0.5%
  • Load Regulation: ±0.5%
  • Ripple and Noise: 60mVp-p
  • Short-circuit/overload protection
  • 1000VDC I/O isolation
  • Shield metal case
  • Cooling by free air convection
  • Size: 1.25"L x 0.8"W x 0.48"H

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)0.335
    Maximum Output Power (W)8
    Additional Output Voltages (VDC)-12
    Input Voltage Range (VDC)36 to 72
    Input Voltage (VDC)48
    Maximum Input Current (A)0.215
    Output Connector TypeDIP-24
    Pin_Count8
    Number of Outputs2
    FamilyDCW08
    Product TypeDC-DC Regulated Dual Output
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)71
    Length (inch)1.3
    Width (inch)0.8
    Height (inch)0.5
    TypeStep Down


    Report a problem
    Suggest a product