12W Regulated Dual Output DC-DC Converter 12 Volts @ 0.5 Amps 9-18VDC

You may also like:
DKE10A-12 DKE10A-12
MEAN WELL
SKE15A-12 SKE15A-12
MEAN WELL
LDH-45A-1050W LDH-45A-1050W
MEAN WELL
SKA15A-12 SKA15A-12
MEAN WELL
RSD-100B-12 RSD-100B-12
MEAN WELL
SPBW06F-12 SPBW06F-12
MEAN WELL

$15.99 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1952994
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DCW12A-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $15.99
10+ $14.79
50+ $13.311

Request a Large Quantity Quote

12W Regulated Dual Output DC-DC Converter


Output: ±12 Volts @ ±0.5 Amps

Features:
  • Input voltage range: 9-18VDC
  • Built-in remote on-off control
  • Built-in EMI filter
  • Cooling by free air convection
  • 100% full load burn-in test
  • 1500VDC I/O isolation
  • Five-sided shielded metal case
  • Protections: Short-circuit, overload
  • Efficiency: 84%
  • Compact size: 1.25"L x 0.8"W x 0.48"H
  • Weight: 0.65 oz. (18.5 grams)
  • 2-year warranty


    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage12 VDC
    Output Current0.50 A
    Power Rating12 W
    Additional Output Voltages (VDC)-12 VDC
    Input Voltage Range9 VDC to 18 VDC
    Input Voltage12 VDC
    Maximum Input Current1.245 A
    Output Connector TypeDIP-24
    Pins9
    Number of Outputs2
    FamilyDCW12
    Product TypeDC-DC Regulated Dual Output
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature71°C
    Length1.3 in.
    Width0.8 in.
    Height0.5 in.
    TypeNon-Inverting, Step Up, Step Down


    Report a problem
    Suggest a product