*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 0.25 A |
Power Rating | 6 W |
Additional Output Voltages (VDC) | -12 VDC |
Input Voltage Range | 9 VDC to 18 VDC |
Input Voltage | 12 VDC |
Maximum Input Current | 0.6 A |
Output Connector Type | DIP-24 |
Pins | 8 |
Number of Outputs | 2 |
Family | DCWN06 |
Product Type | DC-DC Regulated Dual Output |
Efficiency | 83% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 90°C |
Length | 1.25 in. |
Width | 0.8 in. |
Height | 0.4 in. |
Type | Isolated |