4000-Count Autoranging Digital Multimeter with USB Interface

You may also like:
FLUKE-107 ESP FLUKE-107 ESP
Fluke Corporation
MN35 MN35
Extech Instruments
EX330 EX330
Extech Instruments
DVM850BL DVM850BL
Velleman
DT-182 DT-182
Jameco Benchpro
FLUKE-115 FLUKE-115
Fluke Corporation
MY61 MY61
Jameco Benchpro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2206053
  • Manufacturer: Dawson Tools
  • Manufacturer no.: DDM230B
  • HTS code: 9030310000
  • Electronics Parts Locator
# of units Price
1+ $109.99
5+ $99.95

Request a Large Quantity Quote

4000-Count Autoranging Digital Multimeter with USB

Specifications:

  • DC Voltage: 600V
  • AC Voltage: 600V
  • DC Current: 10A
  • AC Current: 10A
  • Resistance: 10MΩ
  • Capacitance: 100µF
  • Frequency: 5MHz
  • Non-contact voltage detector
  • Diode test
  • Continuity with buzzer
  • Data hold
  • Auto power off
  • Low battery indicator
  • Bright backlight
  • USB interface
  • CAT IV 600V

    Includes:

  • Test leads
  • USB interface cable
  • 9V 6F22 battery
  • Software interface CD

    Report a problem
    Suggest a product
  • Specification Value
    Display Digits4
    Display Count4000
    FunctionVoltage, Current, Resistance, Capacitance, Temperature, Continuity, Frequency, Diode Test
    AutorangeYes
    Frequency Range0 Hz to 5 MHz
    Capacitance Range0 µF to 100 µF
    True RMSNo
    Voltage Range (VDC)0 to 600
    Voltage Range (VAC)0 to 600
    DC Current Range (A)0 to 10
    AC Current Range (A)0 to 10
    Resistance Range (Ohms)0 to 10M
    StyleHandheld


    Report a problem
    Suggest a product