2000-Count Professional Digital Multimeter

You may also like:
EX330 EX330
MN35 MN35
DVM850BL DVM850BL
DT-182 DT-182
FLUKE-115 FLUKE-115
MY61 MY61

$54.99 ea

1 ship on Jun. 16


  • Jameco Part no.: 2206061
  • Manufacturer: Dawson Tools
  • Manufacturer no.: DDM640
  • HTS code: 9030310000
  • Electronics Parts Locator
# of units Price
1+ $54.99
5+ $49.95

Request a Large Quantity Quote

2000-Count Digital Multimeter

This digital multimeter is a professional handheld meter capable of measuring AC/DC voltage, current, resistance, continuity, diodes, and hFE transistor gain. This meter is easy to use with just one hand and ideal for both professionals and hobbyists alike.

Specifications:

  • DC Voltage: 1000V
  • AC Voltage: 750V
  • DC Current: 10A
  • AC Current: 10A
  • Resistance: 200MΩ
  • Diode test
  • Continuity with buzzer
  • Transistor hFE test
  • Data hold
  • Auto power off
  • Low battery indicator
  • CE Certified
  • CAT III 600V
  • Dimensions: 7.67"L x 3.74"W x 2.16"H

Includes:

  • Test leads
  • 9V battery
  • Multi-function adapter
  • User's manual


Report a problem
Suggest a product
Specification Value
Display Digits4
Display Count2000
FunctionVoltage, Current, Resistance, Continuity, Diode Test, hFE
AutorangeNo
True RMSNO
Voltage Range (VDC)0.2 to 1000
Voltage Range (VAC)0.2 to 750
DC Current Range (A)20u to 10
AC Current Range (A)20u to 10
Resistance Range (Ohms)200 to 200M
StyleHandheld


Report a problem
Suggest a product