20000 Count Digital Multimeter

You may also like:
DVM810 DVM810
MN35 MN35
MN36 MN36
EX330 EX330
DDM640 DDM640
DVM850BL DVM850BL

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2208462
  • Manufacturer: Dawson Tools
  • Manufacturer no.: DDM645
  • Jameco Catalog
# of units Price
1+ $62.95

Request a Large Quantity Quote

20,000 Count Digital Multimeter

This digital multimeter is a professional handheld meter capable of measuring AC/DC voltage, AC/DC current, resistance, capacitance, frequency, continuity, diodes and hFE transistor gain. This meter is easy to use with one hand and is ideal for both professionals and hobbyists alike.

Specifications:

  • Display count: 20,000
  • DC Voltage: 1000V
  • AC Voltage: 750V
  • DC Current: 10A
  • AC Current: 10A
  • Resistance: 200MΩ
  • Capacitance: 200µF
  • Frequency: 20kHz
  • Diode test
  • Continuity with buzzer
  • Transistor gain hFE test
  • Data hold
  • Auto power off
  • IP54 waterproof
  • CAT II 1000V, CAT III 600V rated
  • CE certified
  • Dimensions: 7.67"L x 3.74"W x 2.16"H
  • Weight: 0.81 lbs.

    Includes:

  • Test leads
  • Multi-function adapter
  • 9V 6F22 battery
  • User's manual

    Report a problem
    Suggest a product
  • Specification Value
    StyleHANDHELD
    Functions10
    Display Count20000
    Frequency Ranges (Hz)20k
    Capacitance Ranges (uF)20n to 200u
    True RMSNO
    AutorangeNO
    PC InterfaceNO
    Additional FeatureIP54 waterproof
    Voltage Range (VDC)0.2 to 1000
    Voltage Range (VAC)2 to 750
    DC Current Range (A)0.002 to 10
    AC Current Range (A).002 to 10
    Resistance Range (Ohms)200 to 200M


    Report a problem
    Suggest a product