Email [email protected] for Product Availability
*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $60.80 |
5+ | $56.00 |
25+ | $54.99 |
Specification | Value |
---|---|
Output Voltage | 48 VDC |
Output Current | 2.10 A |
Power Rating | 100.8 W |
Family | DDR-120 |
Input Voltage Range | 9 VDC to 18 VDC |
Input Voltage | 12 VDC |
Maximum Input Current | 11.2 A |
Output Connector Type | Screw Terminal Block |
Number of Outputs | 1 |
Product Type | DC-DC Converter |
Efficiency | 88.5% |
Mounting | DIN Rail |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 70°C |
Length | 4.02 in. |
Width | 1.26 in. |
Height | 4.93 in. |
Agency Approvals | CE |
Color | Carbon |
Output Voltage (Channel 1) | 48 VDC |
Output Current (Channel 1) | 2.1 A |