120W DIN Rail Type DC-DC Converter 16.8 to 33.6VDC Input 12V 10A Output

You may also like:
DDR-15G-5 DDR-15G-5
MEAN WELL
DDR-60L-12 DDR-60L-12
MEAN WELL
DDR-60L-24 DDR-60L-24
MEAN WELL
DDR-120A-48 DDR-120A-48
MEAN WELL
DDR-30G-24 DDR-30G-24
MEAN WELL
DDR-120A-24 DDR-120A-24
MEAN WELL

$59.49 ea

5 In Stock
4 ship on Oct. 29

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2279391
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DDR-120B-12
  • HTS code: 8504409540
  • Electronics Parts Locator
# of units Price
1+ $59.49
5+ $53.95
25+ $43.13

Request a Large Quantity Quote

120W DIN Rail Type DC-DC Converter 16.8-33.6VDC Input 12V 10A Output

Features

  • Width only 32mm
  • -40 to 70°C
  • 2:1 wide input range
  • DC output adjustable(±10%)
  • 4000 VDC I/O isolation
  • Can be installed on DIN rail TS-35/7.5 or 15
  • Cooling by free air convection
  • Protections: Short circuit/Overload/Over voltage/Input reverse polarity/Input under voltage protection
  • No minimum load required
  • 3 year warranty

Applications

  • Telecom or Datacom system
  • Factory automation
  • Electro-mechanical
  • Wireless network
  • Semi-conductor fabrication equipment
  • Industrial control system


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current10 A
Power Rating120 W
FamilyDDR-120
Input Voltage Range16.8 VDC to 33.6 VDC
Input Voltage24 VDC
Maximum Input Current5.6 A
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeDC-DC Converter
Efficiency89%
MountingDIN Rail
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
Length4.02 in.
Width1.26 in.
Height4.93 in.
Agency ApprovalsCE
ColorCarbon
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)10 A


Report a problem
Suggest a product