Email [email protected] for Product Availability
*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $63.70 |
5+ | $55.25 |
25+ | $48.80 |
Specification | Value |
---|---|
Output Voltage | 48 VDC |
Output Current | 2.50 A |
Power Rating | 120 W |
Family | DDR-120 |
Input Voltage Range | 16.8 VDC to 33.6 VDC |
Input Voltage | 24 VDC |
Maximum Input Current | 5.6 A |
Output Connector Type | Screw Terminal Block |
Number of Outputs | 1 |
Product Type | DC-DC Converter |
Efficiency | 91% |
Mounting | DIN Rail |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 70°C |
Length | 4.02 in. |
Width | 1.26 in. |
Height | 4.93 in. |
Agency Approvals | CE |
Color | Carbon |
Output Voltage (Channel 1) | 48 VDC |
Output Current (Channel 1) | 2.5 A |