*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $17.80 |
5+ | $16.25 |
25+ | $15.10 |
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 3 A |
Power Rating | 15 W |
Family | DDR-15 |
Input Voltage Range | 9 VDC to 36 VDC |
Input Voltage | 24 VDC |
Maximum Input Current | 2.4 A |
Output Connector Type | Screw Terminal Block |
Pins | 4 |
Number of Outputs | 1 |
Switching Regulator | None |
Product Type | DC-DC Converter |
Efficiency | 85% |
Mounting | DIN Rail |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Length | 3.54 in. |
Width | 0.688 in. |
Height | 2.30 in. |
Agency Approvals | CE |
Color | Carbon |
Output Voltage (Channel 1) | 5 VDC |
Output Current (Channel 1) | 3 A |
Minimum Isolation Voltage | 400VDC |