Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

30W DIN Rail Type DC-DC Converter 9-36VDC Input G-Series [email protected] Output

You may also like:
RSD-60H-24 RSD-60H-24
DDR-15G-15 DDR-15G-15
DDR-120B-24 DDR-120B-24
SD-50A-24 SD-50A-24
SD-150C-24 SD-150C-24
SD-100C-24 SD-100C-24

$23.95 ea

13 ship on Oct. 21

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2276063
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DDR-30G-15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409540
  • Web Exclusive
# of units Price
1+ $23.95
10+ $21.55

Request a Large Quantity Quote

30W DIN Rail Type DC-DC Converter 9-36VDC Input G-Series [email protected] Output

15 Volts @ 2 Amps Output

Features

  • Width only 35mm (2SU)
  • -40 to 85°C
  • 4:1 wide input range
  • DC output adjustable(±10%)
  • 4000 VDC I/O isolation
  • Can be installed on DIN rail TS-35/7.5 or 15
  • Cooling by free air convection
  • Protections: Short circuit/Overload/Over voltage/Input reverse polarity/Input under voltage protection
  • No minimum load required
  • 3 year warranty

Applications

  • Telecom or Datacom system
  • Factory automation
  • Electro-mechanical
  • Wireless network
  • Semi-conductor fabrication equipment
  • Industrial control system

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)2
    Maximum Output Power (W)30
    FamilyDDR-30
    Input Voltage Range (VDC)9 to 36
    Input Voltage (VDC)9 to 36
    Maximum Input Current (A)1.6
    Output Connector TypeTerminal Block
    Pin_Count4
    Number of Outputs1
    Switching RegulatorNone
    Product TypeDC-DC Converter
    Efficiency (%)87
    MountingDIN Rail
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)85
    Length (inch)3.54
    Width (inch)1.37
    Height (inch)2.30
    Agency ApprovalsCE
    ColorCarbon
    Output Voltage (Channel 1)15 VDC
    Output Current (Channel 1)2 A
    Minimum Isolation Voltage400VDC


    Report a problem
    Suggest a product