MEAN WELL DDR-480D-48

You may also like:
DDR-15G-5 DDR-15G-5
MEAN WELL
DDR-60L-12 DDR-60L-12
MEAN WELL
DDR-60L-24 DDR-60L-24
MEAN WELL
DDR-120A-48 DDR-120A-48
MEAN WELL
DDR-30G-24 DDR-30G-24
MEAN WELL
DDR-120A-24 DDR-120A-24
MEAN WELL

$192.68 ea

9 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2309671
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DDR-480D-48
  • HTS code: 8504409540
  • Web Exclusive
# of units Price
1+ $192.68
5+ $175.89
25+ $173.58

Request a Large Quantity Quote

DC-DC Converter DIN-Rail Type 48V 10A 480W 67.2V to 154Vin

Features

  • Compliant to EN50155 and EN45545-2 railway standard
  • Width only 85.5 mm
  • -40 to +80°C wide operating temperature
  • 150% peak load capability
  • Current sharing up to 1920W (3+1)
  • DC output adjustable
  • Cooling by free air convection
  • Can be installed on DIN rail TS-35/7.5 or TS-35/15
  • Protections: Short circuit, overload, over voltage, over temperature, input reverse polarity, input under voltage
  • 4 KV DC I/O isolation (reinforced isolation)
  • DC OK relay contact
  • Remote ON-OFF control
  • Operating altitude up to 5000 meters
  • 3 year warranty

Specifications

  • Output Voltage: 48 VDC
  • Rated Current: 10 A
  • Rated Power: 480 W
  • Input Voltage: 67.2 VDC to 154 VDC
  • Efficiency: 93 %
  • Size (WxHxD): 3.37" x 4.93" x 5.06" (85.5 x 125.2 x 128.5 mm)
  • Agency Approvals: UL, CUL, CB, CE, EN, EAC

Applications

  • Bus, tram, metro or railway systems
  • Industrial control systems
  • Semi-conductor fabrication equipment
  • Factory automation
  • Electro-mechanical
  • Wireless networks
  • Telecom or datacom systems


Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current10 A
Power Rating480 W
FamilyDDR-480
Input Voltage Range67.2 VDC to 154 VDC
Input Voltage110 VDC
Maximum Input Current5 A
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeDC-DC Converter
Efficiency93%
MountingDIN Rail
Minimum Operating Temperature-40°C
Maximum Operating Temperature80°C
Length5.06 in.
Width3.37 in.
Height4.93 in.
Agency ApprovalsUL, CUL, CB, CE, EN, EAC
ColorSilver
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)10 A


Report a problem
Suggest a product