Email [email protected] for Product Availability
*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $30.06 |
5+ | $27.55 |
25+ | $26.95 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 10.80 A |
Power Rating | 60 W |
Family | DDR-60 |
Input Voltage Range | 18 VDC to 75 VDC |
Input Voltage | 48 VDC |
Maximum Input Current | 4 A |
Output Connector Type | Screw Terminal Block |
Pins | 4 |
Number of Outputs | 1 |
Switching Regulator | None |
Product Type | DC-DC Converter |
Efficiency | 91% |
Mounting | DIN Rail |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Length | 3.54 in. |
Width | 2.06 in. |
Height | 2.30 in. |
Agency Approvals | CE |
Color | Carbon |
Output Voltage (Channel 1) | 12 VDC |
Output Current (Channel 1) | 5 A |
Minimum Isolation Voltage | 400VDC |