Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

60W 48V 1250mA DC-DC Converter DIN Rail Mount Ultra-Wide Input 150-1500VDC

You may also like:
ERDN20-48 ERDN20-48
ERDN40-48 ERDN40-48
SD-350B-48 SD-350B-48
SD-200B-48 SD-200B-48
SD-200C-48 SD-200C-48
SD-1000L-48 SD-1000L-48

$63.95 ea

Lead time 8 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2304351
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DDRH-60-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $63.95
10+ $59.95

Request a Large Quantity Quote

60W 48V 1.25A DC-DC Converter DIN Rail Mount Ultra-Wide Input 150-1500VDC

Features

  • Ultra-Wide Input Voltage Range: 150 to 1500 VDC (10:1 Ultra)
  • 57mm slim width
  • 4 KV I/O high isolation (reinforced isolation)
  • Protections: Short circuit, overload, over voltage, over temperature, DC input under voltage, DC input reverse polarity
  • Cooling by free air convection
  • Can be installed on DIN rail TS-35/7.5 or TS-35/15
  • Ultra-Wide Operating Temperature Range: -30 to +80°C (>+55°C derating)
  • Over voltage category II
  • DC OK relay contact
  • DC output voltage adjustable (+20%)
  • 3 year warranty

Specifications

  • Output Voltage: 48 VDC
  • Output Voltage Adjustment Range: 48 to 54 V
  • Output Current: 0 to 1.25 A
  • Rated Power: 60 W
  • Input Voltage: 150 to 1500 VDC
  • Size: 2.24"W x 3.68"H x 4.13"D (57 x 93.5 x 105 mm)
  • Agency Approvals: CE, EN, EAC

Applications

  • Photovoltaic power generation (solar)
  • High voltage frequency conversion
  • Industrial control systems
  • Semiconductor fabrication equipment
  • Electromechanical apparatus
  • DC bus centralized application


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)1.25
Maximum Output Power (W)60
FamilyDDRH-60
Input Voltage Range (VDC)150 to 1500
Maximum Input Current (A)120
Output Connector TypeTerminal Block
Number of Outputs1
Product TypeDC-DC Converter
Efficiency (%)88
MountingDIN Rail
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)80
Length (inch)4.13
Width (inch)2.24
Height (inch)3.68
Agency ApprovalsCE/EN/EAC
ColorWhite
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)1.25 A
Minimum Isolation Voltage4000V


Report a problem
Suggest a product