Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Wall Adapter Transformer Single Output 5 Volt 1 Amp 5 Watt

You may also like:
FE4823-050E120 FE4823-050E120
DDU120100H4480 DDU120100H4480
DDU120050F0980 DDU120050F0980
DDU050100M2270 DDU050100M2270
DFU240050F1121 DFU240050F1121
GPU410900500WDOO GPU410900500WDOO
DDU120100M2250 DDU120100M2250

$10.95 ea

206 ship on Jun. 1
More Available – 13 weeks


  • Jameco Part no.: 168605
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DDU050100H4660
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95
500+ $7.49

Request a Large Quantity Quote

5 Watt AC-to-DC Regulated Linear Wall Adapter

Output: 5 Volts @ 1 Amp

Features


  • Output connector: 2.5mm x 5.5mm straight female center positive
  • Input: 120VAC @ 60Hz
  • Size: 3.2"H x 2.2"W x 1.9"D
  • Weight: 1.2 lbs.
  • Case color: Black
  • Output cord length: 6 feet
  • Agency approvals: UL/CSA

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)1
    Maximum Output Power (W)5
    Input Voltage (VAC)120
    Input Frequency60 Hz
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Agency ApprovalsUL, CUL
    Number of Outputs1


    Report a problem
    Suggest a product