This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
121232">Substitute Products# of units | Price |
---|---|
1+ | $7.95 |
10+ | $6.95 |
50+ | $5.95 |
100+ | $5.79 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 0.80 A |
Power Rating | 9.6 W |
Input Voltage | 120 VAC |
Input Frequency | 50Hz to 60Hz |
Output Connector Type | 3.5mm Male Plug |
Output Connector Diameters | 3.5mm |
Polarity | Tip Positive |
Agency Approvals | UL, CUL |
Number of Outputs | 1 |
Height | 2.6 in. |
Width | 2.4 in. |
Depth | 2 in. |
Output Cord Length | 6 ft. |
Style | Wall Mount |
Family | ReliaPro |