Power Supply Wall Adapter Transformer 9.6W [email protected]

You may also like:
GPU481200800WD00 GPU481200800WD00
AD-1280G AD-1280G
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DDU1201500J1161 DDU1201500J1161
DCU0900600Z6650 DCU0900600Z6650
DCU120050E8601 DCU120050E8601
DDU120100Z2993 DDU120100Z2993

$8.95 ea

11 ship on Apr. 19
180 ship on Jun. 4


  • Jameco Part no.: 129331
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DDU120080F2411
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25

Request a Large Quantity Quote

9.6 Watt AC/DC Unregulated Linear Wall Adapter

12 Volts at .8 Amps

Specifications:

  • Connector Type: Cylindrical Female
  • Connector Size: 2.5mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 3" x 2.3" x 2"
  • Cord length: 6'
  • Weight: .9 lbs
  • Certifications: UL/CSA


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current0.8 A
Power Rating9.6 W
Input Voltage120 VAC
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL


Report a problem
Suggest a product