Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Power Supply Wall Adapter Transformer 12 Watt 12VDC 1A

You may also like:
DDU1201500J1161 DDU1201500J1161
MT12-4120100-A1 MT12-4120100-A1
A-48-628(R.2) A-48-628(R.2)
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DCU1200500Z8694 DCU1200500Z8694

$9.95 ea

383 ship on Dec. 4
More Available – 13 weeks


  • Jameco Part no.: 105478
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DDU120100Z2993
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $7.29

Request a Large Quantity Quote

12 Watt AC/DC Unregulated Linear Wall Adapter

12 Volts at 1 Amp

Specifications:

  • Connector Type: Cylindrical Female
  • Connector Size: 2.5mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 3.1" x 2.4" x 2"
  • Cord length: 6'
  • Weight: 1 lb
  • Certifications: UL/CSA


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1
Maximum Output Power (W)12
Input Voltage (VAC)120
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL


Report a problem
Suggest a product