AC to DC Wall Adapter Transformer Single Output 12 Volt 1 Amp 12 Watt

You may also like:
DDU120080E6450 DDU120080E6450
DFU120150K1961 DFU120150K1961
DCU090050Z7480 DCU090050Z7480
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120150 DDU120150
DDU120150H4530 DDU120150H4530
DBU090030 DBU090030

$9.95 ea

1,870 ship on Jun. 25


  • Jameco Part no.: 100870
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DDU120100Z7972
  • Web Exclusive
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $7.29

Request a Large Quantity Quote

12 Watt AC/DC Unregulated Linear Wall Adapter

12 Volts at 1 Amp

Specifications:

  • Input: 120VAC @ 60Hz
  • Connector Type: Cylindrical Female
  • Connector Size: 2.1mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 2.6" x 2.4" x 1.9"
  • Cord length: 6'
  • Weight: .9 lbs
  • Certifications: UL/CSA


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1
Maximum Output Power (W)12
AC Power CordNo
FamilyDDU
Input Voltage (VAC)120
Plug TypeMale
Input Frequency50Hz to 60Hz
Output Connector TypeDC Power Plug MALE
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1


Report a problem
Suggest a product