Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Supply Wall Adapter/Transformer 14.4 Watt [email protected] F2 2.5mmx5.5mm UL/CSA

You may also like:
DDU120150 DDU120150
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120100Z2993 DDU120100Z2993

$10.95 ea

152 ship on Jun. 1
More Available – 13 weeks


  • Jameco Part no.: 196779
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DDU120120G0031
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

14.4 Watt AC/DC Unregulated Linear Wall Adapter

12 Volts at 1.2 Amps

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.5mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 3" x 2.3" x 1.9"
  • Cord length: 6'
  • Weight: 1 lb
  • Certifications: UL/CUL


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.2
Maximum Output Power (W)14.4
Input Voltage (VAC)120
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
FamilyDDU
Agency ApprovalsUL, CUL


Report a problem
Suggest a product