Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Wall Adapter Transformer Single Output 12 Volt 1.5 Amp 18 Watt

You may also like:
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DDU120150 DDU120150
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120100Z2993 DDU120100Z2993
Price Reduced

$11.95 ea

129 ship on Jun. 4
More Available – 13 weeks


  • Jameco Part no.: 203036
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DDU120150H4530
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

18 Watt AC/DC Unregulated Linear Wall Adapter

12 Volts at 1.5 Amps

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.1mm x 5.5mm
  • Polarity: Center Negative
  • Dimensions: 3.3" x 2.2" x 1.9"
  • Cord length: 6'
  • Weight: 1.5 lbs
  • Certifications: UL/CUL


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.5
Maximum Output Power (W)18
Input Voltage (VAC)120
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Negative
FamilyDDU
Agency ApprovalsUL, CUL


Report a problem
Suggest a product