Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Wall Adapter Transformer Single Output 14 Volt 0.7 Amp 9.8 Watt

You may also like:
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DDU120150 DDU120150
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120100Z2993 DDU120100Z2993

$8.95 ea

193 ship on Jun. 1
More Available – 13 weeks


  • Jameco Part no.: 123932
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DDU140070Z7470
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25
500+ $5.59

Request a Large Quantity Quote

9.8 Watt AC/DC Unregulated Linear Wall Adapter

14 Volts at .7 Amps

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.1mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 2.6" x 2.4" x 2"
  • Cord length: 6'
  • Weight: 1 lb
  • Certifications: UL/CSA


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)14
Output Current (A).7
Maximum Output Power (W)9.8
Input Voltage (VAC)120
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
FamilyDDU
Agency ApprovalsUL, CUL


Report a problem
Suggest a product