18 Watt 18 Volt 1 Amp Unregulated Wall Power Supply 2.1mm Plug

You may also like:
DDU120100Z7972 DDU120100Z7972
DCU090050Z7480 DCU090050Z7480
DDU120150 DDU120150
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120100Z2993 DDU120100Z2993
Price Reduced

$9.95 ea

109 ship on Oct. 21


  • Jameco Part no.: 2205261
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DDU180100RT0090
  • Jameco Catalog
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $7.49

Request a Large Quantity Quote

18 Watt AC/DC Unregulated Linear Wall Adapter

Output: 18 Volts at 1 Amp

Specifications:

  • Connector Type: Cylindrical Female
  • Connector Size: 2.1mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 3.3" x 2.2" x 1.9"
  • Cord length: 6 feet
  • Weight: 1.4 lbs
  • Certifications: UL/CUL

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)18
    Output Current (A)1
    Maximum Output Power (W)18
    AC Power CordNo
    FamilyDDU
    Input Voltage (VAC)120
    Plug TypeMale
    Input Frequency50Hz to 60Hz
    Output Connector TypeDC Power Plug MALE
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1


    Report a problem
    Suggest a product