Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Unregulated Wall Adapter 24 Volts at 0.5 Amps

You may also like:
DFU240080J3181 DFU240080J3181
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DDU1201500J1161 DDU1201500J1161
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120100Z2993 DDU120100Z2993

$7.65 ea

135 ship on Sep. 28
More Available – 13 weeks


  • Jameco Part no.: 2192510
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DDU24005ORS1160
  • Electronics Parts Locator
# of units Price
1+ $7.65
10+ $6.75
50+ $5.95
100+ $5.35

Request a Large Quantity Quote

Ac to DC Unregulated Wall Adapter 24 Volts at 0.5 Amps

24 Volts @ 0.5 Amps

Specifications

  • Output Power (W): 12
  • Output Connector Inside Diameter : 2.1
  • Output Connector Outide Diameter: 5.5
  • Output Connector Gender: Female
  • Output Connector Polarity: Center Positive
  • Size (L x W x H) inches: 2.9 X 2.3 X 1.9
  • Case Color: Black
  • Output Cord Length (feet): 6 feet
  • Weight (pounds): 1
  • Agency Approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)0.55
Maximum Output Power (W)13.2
Input Voltage (VAC)120
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL


Report a problem
Suggest a product