Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Wall Adapter Transformer Single Output 30 Volt 0.5 Amp 15 Watt

You may also like:
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DDU120150 DDU120150
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120100Z2993 DDU120100Z2993
Price Reduced

$9.95 ea

239 ship on May. 29
More Available – 13 weeks


  • Jameco Part no.: 199523
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DDU300050E9340
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $7.49

Request a Large Quantity Quote

15 Watt AC/DC Unregulated Linear Wall Adapter

30 Volts at .5 Amps

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.5mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 2.9" x 2.3" x 1.9"
  • Cord length: 6'
  • Weight: 1.1 lbs
  • Certifications: UL/CUL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)30
Output Current (A).5
Maximum Output Power (W)15
Input Voltage (VAC)120
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
FamilyDDU


Report a problem
Suggest a product