Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

AVC America DE07015R12U

You may also like:
8312GHL 8312GHL
EBM Papst
AD0412HB-C79GP AD0412HB-C79GP
ADDA Corporation
AD0812HB-C70-R AD0812HB-C70-R
ADDA Corporation
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
KDE1204PFVX11.MS.A KDE1204PFVX11.MS.A
Sunon

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2125561
  • Manufacturer: AVC America
  • Manufacturer no.: DE07015R12U
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59
250+ $4.95

Request a Large Quantity Quote

COOLING FAN


Features:
  • Bearing Type: Hydraulic
  • Speed: 5700 rpm ± 10%
  • Max. Airflow: 43 CFM
  • Max. Air Pressure: 0.31 inch-H2O
  • Rated Voltage: 12V
  • Operation Voltage: 5~13.2V
  • Input Current: 0.7A
  • Noise: 46 dBA
  • Dimension (mm): 70 x 70 x 15


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height70 mm
Width70 mm
Depth15 mm
Air Flow (CFM)43
BearingHydraulic
Current Rating700 mA
Agency ApprovalsUL, CE, TUV
Noise (dBA)46
Termination8" Wires w/ conn.
Power Rating8.4 W


Report a problem
Suggest a product