# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.89 |
100+ | $0.79 |
500+ | $0.69 |
2000+ | $0.59 |
Specification | Value |
---|---|
Number of Contacts | 9 |
Number of Rows | 2 |
Gender | Female |
Product Type | PCB |
Termination | 0.318" Right Angle PCB |
Mounting | Jack Screw |
Shell Material | Metal |
Pitch | 2.77 mm |
Contact Plating | Gold |
Family | DSL |
Contact Material | Phosphor Bronze |
Housing Material | Steel |
Body Plating | Tin, Zinc |
Body Orientation | Right Angle |
Current Rating | 5 A |
Voltage Rating | 250 VAC/VDC |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 125°C |
Depth | 18.3 mm |
Height | 12.55 mm |
Length | 30.81 mm |