9 Position D-Sub Plug Male Pin Connector

You may also like:
1001-9S-R 1001-9S-R
1001-9P-R 1001-9P-R
1001-25P-R 1001-25P-R
1001-15P-R 1001-15P-R
1001-15S-R 1001-15S-R
500-125 500-125
New Product

$1.95 ea

10% discount applied in cart

148 ship on May. 10


  • Jameco Part no.: 2321455
  • Manufacturer: Amphenol
  • Manufacturer no.: DE9P1AUN
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.25

Request a Large Quantity Quote

9 Position D-Sub Plug Male Pin Connector

Specifications

  • Connector Type: Plug, Male Pins
  • Number of Positions: 9
  • Number of Rows: 2
  • Shell Size, Connector Layout: 1 (DE, E)
  • Mounting Type: Panel Mount, Through Hole, Right Angle
  • Backset Spacing: 0.318" (8.08 mm)
  • Contact Type: Signal
  • Current Rating (Amps): 7.5 A
  • Flange Feature: Board Side (4-40)
  • Termination: Solder
  • Shell Material, Finish: Steel, Yellow Chromate Plated Zinc
  • Dielectric Material: Polycyclohexylenedimethylene Terephthalate (PCT)
  • Contact Material: Copper Alloy
  • Contact Finish: Gold
  • Contact Form: Machined
  • Material Flammability Rating: UL94 V-0
  • Color: Black
  • Operating Temperature: -55°C to 105°C


Report a problem
Suggest a product
Specification Value
Number of Contacts9
Number of Rows2
GenderMale
Product TypePCB
Termination0.318" Right Angle PCB
MountingThreaded
Shell MaterialMetal
Contact PlatingGold


Report a problem
Suggest a product