MEAN WELL DETN02N-05

You may also like:
EC3A24 EC3A24
Cincon Electronics Company
EC8AW-24S05 EC8AW-24S05
Cincon Electronics Company
EC4SAW-48S05N EC4SAW-48S05N
Cincon Electronics Company
CQB50W12-72S05 CQB50W12-72S05
Cincon Electronics Company
EC1SC01 EC1SC01
Cincon Electronics Company
CHB75-12S05 CHB75-12S05
Cincon Electronics Company

$6.49 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2284319
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DETN02N-05
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $6.49
10+ $5.95
50+ $4.95

Request a Large Quantity Quote

2W Dual Output ±5V ±20-200mA Isolated Regulated DC-DC Converter 24Vin SMD Package

Output: ±5 Volts DC @ ±20 to 200 mA

Features

  • SMD package with industry standard pinout
  • Operating temperature range -40 to +100°C
  • Comply to EN55032 radiated Class A without additional components
  • High efficiency up to 78%
  • Protection: Short circuit
  • 3KVDC I/O isolation
  • Low cost
  • 3 years warranty

Applications

  • Telecom/Datacom system
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Detector
  • Data switch


Report a problem
Suggest a product
Specification Value
Number of Outputs2
Output Voltage5 VDC
Additional Output Voltages (VDC)-5
Output Current0.20 A
Input Voltage Range21.6 VDC to 26.4 VDC
Maximum Input Current0.107 A
Output Connector TypeSMD
PackageSMD
Size (L" x W" x H")0.6 x 0.43 x 0.28
Agency ApprovalsCE, EAC
Power Rating2 W
FamilyDETN02
Product TypeDC to DC Unregulated Dual Output Converter
Efficiency78%
Input Voltage24 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Pins10
Length0.6 in.
Width0.43 in.
Height0.28 in.
ColorBlack
MountingSurface Mount


Report a problem
Suggest a product