# of units | Price |
---|---|
1+ | $6.95 |
10+ | $6.25 |
50+ | $5.59 |
100+ | $4.95 |
250+ | $4.49 |
Specification | Value |
---|---|
Voltage Rating | 12 VDC |
Height | 80 mm |
Width | 80 mm |
Depth | 25 mm |
Air Flow (CFM) | 29.9 |
Bearing | Sleeve |
Current Rating | 200 mA |
Agency Approvals | UL, CUL, TUV, CE |
Noise (dBA) | 34 |
Termination | 20" Wires |
Power Rating | 2.4 W |