12VDC 40x40x20mm Ball Bearing Fan 8CFM

You may also like:
AD08012MX257304 AD08012MX257304
AG06012HB257003(0L5) AG06012HB257003(0L5)
AD0412LX-G76(XT1) AD0412LX-G76(XT1)
AG06012HB257203(0L5) AG06012HB257203(0L5)
BP602512HH-03 BP602512HH-03
GD126015LB (2N3 GD126015LB (2N3

$5.95 ea

536 ship on Oct. 14


  • Jameco Part no.: 2289271
  • Manufacturer: Delta Electronics
  • Manufacturer no.: DFB0412H
  • Jameco Catalog
# of units Price
1+ $5.95
10+ $5.39
50+ $4.79
100+ $4.29
250+ $3.79

Request a Large Quantity Quote

12VDC 40 x 40 x 20 Ball Bearing Fan 8.1CFM

Features:

  • Input Voltage: 12VDC
  • Size: 40 x 40 x 20mm
  • Airflow: 8.1CFM
  • Termination: 2 inch leads


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)40
Width (mm)40
Height (mm)20
Air Flow (CFM)8.1
BearingBall
Current (mA)80
Power (Watts)0.96
Agency ApprovalsUL/CSA
Noise (dBA)29
Connection (Leads)2" w/ conn.
Product TypeFan


Report a problem
Suggest a product