# of units | Price |
---|---|
1+ | $8.95 |
10+ | $7.95 |
50+ | $6.95 |
Specification | Value |
---|---|
Voltage Rating | 12 VDC |
Height | 60 mm |
Width | 60 mm |
Depth | 20 mm |
Air Flow (CFM) | 12.4 |
Bearing | Ball |
Current Rating | 120 mA |
Agency Approvals | UL, CUL, TUV, CE |
Noise (dBA) | 27 |
Termination | 11" Wires |
Power Rating | 1.08 W |