60MHz DDS Function Generator Low-Cost

You may also like:
SDG1032X SDG1032X
SDG2042X SDG2042X
SFG-1013 SFG-1013
FG-8102 FG-8102
US-9170A US-9170A
SIG-BUNDLE-2 SIG-BUNDLE-2

$493.99 ea

3 Weeks Lead Time


  • Jameco Part no.: 2278063
  • Manufacturer: Uniteq Corporation
  • Manufacturer no.: DFG-2060
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543200000
  • Electronics Parts Locator

60MHz DDS Function Generator Low-Cost

Features

  • Max. output frequency of 60MHz
  • RS-232 interface
  • Direct Digital Synthesis technology (DDS)
  • Sampling rate 100MSa/s, vertical resolution 8 bits and waveform length 1024 points
  • Modulations: FM, FSK, ASK, PSK
  • Over voltage, over current, short circuit and reverse voltage protections
  • High speed rotary dial and keypad input
  • Standard 200MHz external frequency counter


Report a problem
Suggest a product
Specification Value
Maximum Output Frequency60 MHz
Number of Channels2


Report a problem
Suggest a product