DC-DC USB Power Charger Mobile Step Up to 5V Boost Converter Power Supply Module

You may also like:
RSD-100C-24 RSD-100C-24
PSD-30C-24 PSD-30C-24
RSD-100B-24 RSD-100B-24
RSD-100D-24 RSD-100D-24
NSD10-12D15 NSD10-12D15
NSD05-48S15 NSD05-48S15

$6.95 ea

126 ship on Nov. 30
More Available – 13 weeks


  • Jameco Part no.: 2294919
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DFR-DCDCBOOST-ALI
  • HTS code: 8504406012
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

DC-DC USB Power Charger Mobile Step Up to 5V Boost Converter Power Supply Module

Specifications

  • 2.5V-5.5V to 5V 2A Max
  • Input: 2.5V (MIN) -5.5V (MAX)
  • Output: 5V / 2A ± 5% (MAX) Typical 1.5A
  • Conversion efficiency: 92%(Max)
  • Working temperature: -40°C to 85°C
  • Storage temperature: -55°C to 150°C
  • Switching Frequency: 1 MHZ
  • Static power consumption: 80 uA
  • Working instructions: 5V output blue LED light
  • Load capacity: 2A (Max) Typical 1.5A
  • Material: PCB
  • Color: Blue
  • Size: 42mm x 15mm x 5mm (LXWXH)
  • Net Weight: 5g


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product