Prototyping Shield For Arduino

You may also like:
ASX00031 ASX00031
Arduino
DFR0009 DFR0009
DFRobot
DFR0060 DFR0060
DFRobot
MS-5V-KIT MS-5V-KIT
Adafruit Industries
VMA412 VMA412
Velleman
WPSE309 WPSE309
Velleman

$10.95 ea

44 In Stock
More will be available on Feb. 10

Email [email protected] for Product Availability

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2159277
  • Manufacturer: DFRobot
  • Manufacturer no.: DFR0019
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $10.95
5+ $9.79

Request a Large Quantity Quote

Prototyping Shield For Arduino

This is a design for an open-source prototyping shield for Arduino NG/Diecimila. It has tons of cool features, to make prototyping on your Arduino easy. It is shipped fully assembled.

Features

  • Reset button up top
  • ICSP header
  • Lots of GND and +5V rails
  • DIP prototyping area makes it easy to add more chips
  • SOIC prototyping area above USB jack for up to 14-pin SOIC chip, narrow medium or wide package.
  • A 'mini' breadboard included
  • Extra 6mm button

Documents

Compatibility

  • Arduino NG (Compatible)
  • Arduino Diecimila (Compatible)
  • Arduino Duemilanove (Compatible)
  • Arduino UNO (Compatible)

Alternate angle image

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product