DHT11 Temperature and Humidity Sensor

You may also like:
WPSE311 WPSE311
Velleman
1696 1696
Pololu
A1302KUA-T A1302KUA-T
Allegro Microsystems
29132 29132
Parallax
555-28027 555-28027
Parallax
FLEX SENSOR 4.5 FLEX SENSOR 4.5" LENGTH
Spectra Symbol
1645 1645
Pololu
Clearance

$5.19 ea

37 In Stock

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2213368
  • Manufacturer: DFRobot
  • Manufacturer no.: DFR0067
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
1+ $5.19
5+ $4.55

Request a Large Quantity Quote

DHT11 Temperature and Humidity Sensor

Here comes DFRobot's new generation of digital Temperature and Humidity sensor. As powerful as it used to be, and easier to use. The capital D besides the socket indicates it's a Digital sensor. Also on both sides we made clear symbols of Temp. & Humidity for you to know its function.

Immersion Gold technology has been applied not only to ensure module quality but also increases its look. Golden logo and name of sensor make it more shiny and delicate than ever.

This DHT11 Temperature and Humidity Sensor features a calibrated digital signal output with the temperature and humidity sensor complex, ensuring the high reliability and excellent long-term stability. A high-performance 8-bit microcontroller is connected. This sensor includes a resistive element and a sense of wet NTC temperature measuring devices. It has excellent quality, fast response, anti-interference ability and high cost performance advantages.

Features

  • Standard assembling struct (two 3mm holes with multiple of 5cm as interval)
  • User-friendly interfaces ("A" for analog and "D" for digital)
  • Icons to simplely illustrate sensor function
  • High quality connector
  • Immersion gold surface

Specifications

  • Wider voltage range: 3.3V to 5V
  • Temperature range: 0 to 50°C (±2°C)
  • Humidity: 20 - 90% RH (±5% RH)
  • Interface: Digital

Downloads & Resources



Report a problem
Suggest a product
Specification Value
Sensor TypeTemperature & Humidity


Report a problem
Suggest a product